* Output current is dependent on input voltage.
The MCP1640 Single Quadruple-A Battery Boost Converter Reference Design is designed to demonstrate the MCP1640 features in a microcontroller application that optimizes the battery lifetime. The MCP1640 Single Quadruple-A Battery Boost Converter Reference Design was developed to help engineers reduce product design cycle time.
At 1.5V input and 3.3V output, the board is capable of 130 mA load current.
The MCP1640 device has been developed to increase battery life. The MCP1640 is capable of regulating the output voltage over a wide range (2.0V to 5.5V), and typically delivers over 100 mA load current at 3.3V output, when supplied from a single 1.5V cell.
The key features of the MCP1640 that help optimize the battery life include:
PFM switching mode for light loads
Low input start-up voltage, typically 0.65V at 1 mA load current
Low shutdown voltage (continuously operating down to 0.35V input under light load condition)
True Output Disconnect Shutdown option, preventing leakage current from input to output (less than 1 µA is consumed from the battery in this mode)
19 µA typically quiescent current
| Manufacturer | Microchip Technology |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | MCP1640RD-4ABC-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
120 mA
|
| Voltage In |
0.35 ~ 5.5 V
|
| Efficiency @ Conditions |
>80%, 1.2V in, 3.3V @ 4 ~ 90 mA
|
| Voltage Out Range |
2 ~ 5.5 V
|
| Features |
Shutdown, Enable, Standby
Status Indication Thermal Protection |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
700 nA
|
| Quiescent Current [Typical] |
19 µA
|
| Component Count + Extras |
20 + 6
|
| Internal Switch |
Yes
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Digital Cameras Flashlight / Torch Garden Light Medical Portable Devices RF / Wireless |
| Standby Current [Maximum] |
2.3 µA
|
| Quiescent Current [Maximum] |
30 µA
|
| Main I.C. Base Part |
MCP1640
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |