ADP2108UJZ-REDYKIT(2): 3.3V @ 600mA, 2.3 ~ 5.5V in

Summary

The ADP2108 is a high efficiency, low quiescent current step-down dc-to-dc converter manufactured in two different packages. The total solution requires only three tiny external components. To ensure the longest battery life in portable applications, the ADP2108 has a power save mode that reduces the switching frequency under light load conditions. The ADP2108 runs on input voltages of 2.3 V to 5.5 V, which allows for single lithium or lithium polymer cell, multiple alkaline or NiMH cell, PCMCIA, USB, and other standard power sources. The maximum load current of 600 mA is achievable across the input voltage range.

The ADP2108 is available in fixed output voltages of 3.3 V, 3.0 V, 2.5 V, 2.3 V, 1.82 V, 1.8 V, 1.5 V, 1.3 V, 1.2 V, 1.1 V, and 1.0 V. The ADP2108 has an internal soft start and is internally compensated. During logic controlled shutdown, the input is disconnected from the output and the ADP2108 draws less than 1 μA from the input source. Other key features include undervoltage lockout to prevent deep battery discharge and soft start to prevent input current over-shoot at startup.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ADP2108UJZ-REDYKIT-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 600 mA
Voltage In 2.3 ~ 5.5 V
Efficiency @ Conditions >92%, 3.6V in, 3.3V @ 10 ~ 600 mA
>91%, 5.5V in, 3.3V @ 200 ~ 600 mA
Voltage Out Range - Not Given
Features Light Load Mode
Over Current Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 3 MHz
Standby Current [Typical] 200 nA
Quiescent Current [Typical] 18 µA
Component Count + Extras 4 + 5
Internal Switch Yes
Design Author Analog Devices
Application / Target Market Audio: MP3 Players
Digital Cameras
Point of Load (PoL)
Portable Devices
RF / Wireless
USB Powered Devices
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 30 µA
Main I.C. Base Part ADP2108
Date Created By Author
Date Added To Library 2011-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media