| Manufacturer | Infineon Technologies |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | IRDC3840W-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
12 A
|
| Voltage In |
12 V
|
| Efficiency @ Conditions |
>92%, 12V in, 1.8V @ 3 ~ 7.2 A
>90%, 12V in, 1.8V @ 1.6 ~ 11.3 A |
| Voltage Out Range |
- Not Given
|
| Features |
Over Current Protection
Power Good Output Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out Voltage Reference Voltage Tracking |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] | |
| Quiescent Current [Typical] |
15 mA
|
| Component Count + Extras |
37 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Infineon Technologies
|
| Application / Target Market |
Computers
Point of Load (PoL) Servers Telecom |
| Standby Current [Maximum] |
500 µA
|
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
IR3840W
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |