| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADP2301-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
1.2 A
|
| Voltage In |
3 ~ 20 V
|
| Efficiency @ Conditions |
>87%, 12V in, 5V @ 0.15 ~ 1.2 A
>83%, 12V in, 3.3V @ 0.25 ~ 1.2 A |
| Voltage Out Range |
0.8 ~ 0.85 × Vin
|
| Features |
Light Load Mode
Over Current Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.4 MHz
|
| Standby Current [Typical] |
18 µA
|
| Quiescent Current [Typical] |
640 µA
|
| Component Count + Extras |
10 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Medical
Point of Load (PoL) Telecom USB Powered Devices |
| Standby Current [Maximum] |
35 µA
|
| Quiescent Current [Maximum] |
800 µA
|
| Main I.C. Base Part |
ADP2301
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |