The STEVAL-ISA063V1 demonstration board represents a typical buck-boost DC-DC converter application, intended to demonstrate the function and performance of the STBB1XX device. The STBB1XX is a fixed frequency, high efficiency DC-DC converter capable of providing output voltages ranging from 1.2 V to 5.5 V, and input voltages from 2.0 V to 5.5 V.
The STBB1XX device can operate with input voltages higher than, equal to, or lower than the output voltage, making the product suitable for single Li-ion, multi-cell alkaline or NiMH battery powered applications where the output voltage is within the battery voltage range.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 497-STEVAL-ISA063V2-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Topology |
Step Up/Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
1 A
|
| Voltage In |
2 ~ 5.5 V
|
| Efficiency @ Conditions |
>88%, 5V in, 3.3V @ 80 mA ~ 1 A (PWM Mode)
>88%, 3.6V in, 3.3V @ 40 mA ~ 1 A (PWM Mode) >87%, 3.6V in, 3.3V @ 7mA ~ 1 A (Auto Mode) >87%, 2.2V in, 3.3V @ 7 ~ 400 mA (Auto Mode) >85%, 2.2V in, 3.3V @ 30 ~ 300 mA (PWM Mode) >83%, 5V in, 3.3V @ 5 mA ~ 1 A (Auto Mode) |
| Voltage Out Range |
1.2 ~ 5.5 V
|
| Features |
Short Circuit Protection
Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.5 MHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
3.4 mA
|
| Component Count + Extras |
6 + 6
|
| Internal Switch |
Yes
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Audio: MP3 Players
Portable Devices USB Powered Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
5 mA
|
| Main I.C. Base Part |
STBB1
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |