EVAL6926D: 1.8V @ 800mA, 2 ~ 5.5 Vin

Summary

This application note details the main features and application advantages of this new synchronous step-down regulator.

After describing how the device works and the main features, a step-by-step design section is provided in order to aid in the selection of the external components and in the evaluation of the losses. The device performances are shown in terms of efficiency and thermal results.

This product, designed using BCDV technology, is a high efficiency monolithic synchronous step-down regulator capable of delivering up to 800 mA of continuous output current and to regulate the output voltage from 0.6 V up to VIN thanks to the 100% duty cycle operation capability.

The input voltage ranges from 2 V to 5.5 V. The control loop architecture is based on a constant frequency peak current mode, while high efficiency at light loads is achieved by a low consumption functionality.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 800 mA
Voltage In 2 ~ 5.5 V
Efficiency @ Conditions >91%, 3.6V in, 1.8V @ 2 ~ 800 mA
Voltage Out Range 0.6 ~ 5.5 V
Features Light Load Mode
Over Voltage Protection
Power Good Output
Short Circuit Protection
Thermal Protection
Switching Frequency 600 kHz
Standby Current [Typical] 200 nA
Quiescent Current [Typical] 25 µA
Component Count + Extras 9 + 6
Internal Switch Yes
Design Author STMicroelectronics
Application / Target Market Cell Phones
Digital Cameras
Point of Load (PoL)
Portable Devices
USB Powered Devices
Standby Current [Maximum]
Quiescent Current [Maximum] 50 µA
Main I.C. Base Part L6926
Date Created By Author
Date Added To Library 2011-03

Media