LM3485EVAL: 3.3V @ 1A, 7 ~ 28 Vin

Summary

The LM3485 is a Hysteretic P-FET Buck Controller, which uses a pulse-frequency modulation (PFM) scheme to regulate the output voltage.

This LM3485 demo board and the recommended components are intended to demonstrate the performance with a 3.3V output from a 12V source. The demo board can be used with source voltages from 7V to 28V to deliver output load currents up to 1A. By changing the size of a single resistor, regulated output voltages from 1.242V to 5V can be obtained.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number LM3485EVAL-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 1 A
Voltage In 7 ~ 28 V
Efficiency @ Conditions >83%, 12V in, 3.3V @ 0.1 ~ 1 A
>77%, 24V in, 3.3V @ 0.1 ~ 1 A
Voltage Out Range 1.25 ~ 5 V
Features Current Limit (Adj. or Fixed)
Switching Frequency - Not Given
Standby Current [Typical]
Quiescent Current [Typical] 250 µA
Component Count + Extras 11 + 3
Internal Switch No
Design Author Texas Instruments
Application / Target Market Computers
FPGA / DSP / Processors
LCD TV / Monitor
Point of Load (PoL)
Portable Devices
Set-Top Boxes
USB Powered Devices
Standby Current [Maximum]
Quiescent Current [Maximum] 400 µA
Main I.C. Base Part LM3485
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media