| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | LM22670INVEVAL/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Inverting
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
-5 V
|
| Current Out |
1.5 A
|
| Voltage In |
6 ~ 35 V
|
| Efficiency @ Conditions |
>85%, 12V in, -5V @ 0.5 ~ 1.5 A
>76%, 35V in, -5V @ 0.5 ~ 1.5 A |
| Voltage Out Range | |
| Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
25 µA
|
| Quiescent Current [Typical] |
3.4 mA
|
| Component Count + Extras |
12 + 0
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Point of Load (PoL)
|
| Standby Current [Maximum] |
40 µA
|
| Quiescent Current [Maximum] |
6 mA
|
| Main I.C. Base Part |
LM22670
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |