LM5575EVAL: 5V @ 1.5A, 7 ~ 75 Vin

Summary

The LM5575 evaluation board is designed to provide the design engineer with a fully functional power converter based on Emulated Current Mode Control to evaluate the LM5575 regulator IC. The evaluation board provides a 5V output with a 1.5A current capability. The ultra-wide input voltage ranges from 7V to 75V. The design operates at 300kHz, a good compromise between conversion efficiency and solution size.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number LM5575EVAL-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 1.5 A
Voltage In 7 ~ 75 V
Efficiency @ Conditions >90%, 7V in, 5V @ 0.25 ~ 1 A
>82%, 24V in, 5V @ 0.25 ~ 1.5 A
>75%, 48V in, 5V @ 0.5 ~ 1.5 A
>65%, 75V in, 5V @ 0.6 ~ 1.5 A
Voltage Out Range - Not Given
Features Current Limit (Adj. or Fixed)
Over Current Protection
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 300 kHz
Standby Current [Typical] 57 µA
Quiescent Current [Typical] 3.7 mA
Component Count + Extras 18 + 5
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
Standby Current [Maximum] 85 µA
Quiescent Current [Maximum] 4.5 mA
Main I.C. Base Part LM5575
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity:

Media