TPS62300EVM-085/3:TPS62301YZD, 1.5V @ 500mA, 2.7 ~ 6V in

Summary

The Texas Instruments TPS6230xEVM-085 evaluation module helps designers evaluate the operation and performance of the TPS6230x family of devices. These devices are high efficiency, small size, buck converters that switch at 3 MHz.

The device is ideal for mobile phones and similar portable applications powered by a single-cell Li-Ion battery or by 3-cell NiMH/NiCd batteries. Output voltage range from 5.4 V down to 0.6 V.

In 100% duty cycle mode offer a low input-to-output voltage difference. In this mode, the P-channel MOSFET is constantly turned on. This is particularly useful in battery-powered applications to achieve the longest operation time by taking full advantage of the whole battery voltage range.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-18981-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.5 V
Current Out 500 mA
Voltage In 2.7 ~ 6 V
Efficiency @ Conditions >85%, 3.6V in, 1.8V @ 20 ~ 400 mA
>82%, 2.7 ~ 6V in, 1.8 @ 400 mA
Voltage Out Range
Features Light Load Mode
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 3 MHz
Standby Current [Typical] 100 nA
Quiescent Current [Typical] 86 µA
Component Count + Extras 6 + 7
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Audio: MP3 Players
Cell Phones
Digital Cameras
Portable Devices
RF / Wireless
USB Powered Devices
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 120 µA
Main I.C. Base Part TPS62301YZD
Date Created By Author
Date Added To Library 2017-05

Media