BD9V100MUF-EVK-001 is a current mode synchronous buck converter that uses high voltage rated POWER MOSFETs. It features a wide range input voltage range of 16V to 60V and utilizes a very short minimum pulse width (down to 20ns) which enables direct conversion from 60V power supply to 3.3V at 2.1MHz operation.
Note that this EVK uses some additional components when compared against the reference application circuit (primarily the additional filter and capacitors on the input side). These were added to this EVK to pass the CISPR22 radiated emissions test. If this is not a concern for your application, these external components may be omitted from your final design to required board space and external components.
| Manufacturer | Rohm Semiconductor |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 846-BD9V100MUF-EVK-001-ND |
| Eval Board Supplier | Rohm Semiconductor |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
1 A
|
| Voltage In |
16 ~ 60 V
|
| Efficiency @ Conditions |
>80%, 24V in, 5.5V @ 400 ~ 850 mA
>80%, 16V in, 5.5V @ 200 ~ 1000 mA >65%, 48V in, 5.5V @ 300 ~ 1000 mA |
| Voltage Out Range |
0.8 ~ 5.5 V
|
| Features |
Over Current Protection
Over Voltage Protection Short Circuit Protection Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
2.1 MHz
|
| Standby Current [Typical] |
0 µA
|
| Quiescent Current [Typical] |
2.5 µA
|
| Component Count + Extras |
27 + 7
|
| Internal Switch |
Yes
|
| Design Author |
Rohm
|
| Application / Target Market |
Automotive
Power: AC Adapters Power: Industrial Power |
| Standby Current [Maximum] |
5 µA
|
| Quiescent Current [Maximum] |
3.8 µA
|
| Main I.C. Base Part |
BD9V100
|
| Date Created By Author | 2019-09 |
| Date Added To Library | 2020-02 |