| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
500 mA
|
| Voltage In |
2.3 ~ 5.5 V
|
| Efficiency @ Conditions |
- Not Given
|
| Voltage Out Range |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
6 MHz
|
| Standby Current [Typical] |
200 nA
|
| Quiescent Current [Typical] |
30 mA
|
| Component Count + Extras |
4 + 6
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Cell Phones
Computers Point of Load (PoL) Portable Devices RF / Wireless |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
45 mA
|
| Main I.C. Base Part |
TPS62601
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |