The LM5576 evaluation board is designed to provide the design engineer with a fully functional power converter based on Emulated Current Mode Control to evaluate the LM5576 regulator IC.
The evaluation board provides a 5V output with a 3A current capability. The ultra-wide input voltage ranges from 7V to 75V. The design operates at 300kHz, a good compromise between conversion efficiency and solution size.
This application note contains the evaluation board schematic, Bill-of-Materials (BOM) and a quick setup procedure. Refer to the LM5576 datasheet for complete circuit design information.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | LM5576EVAL/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
3 A
|
| Voltage In |
7 ~ 75 V
|
| Efficiency @ Conditions |
>90%, 7V in, 5V @ 0.5 ~ 1.5 A
>80%, 24V in, 5V @ 0.5 ~ 3 A >78%, 48V in, 5V @ 0.8 ~ 3 A >70%, 75V in, 5V @ 1.2 ~ 3 A |
| Voltage Out Range |
1.225 ~ 14 V
|
| Features |
Current Limit (Adj. or Fixed)
Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
300 kHz
|
| Standby Current [Typical] |
57 µA
|
| Quiescent Current [Typical] |
3.4 mA
|
| Component Count + Extras |
18 + 4
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
PoE, Power Over Ethernet Telecom |
| Standby Current [Maximum] |
85 µA
|
| Quiescent Current [Maximum] |
4.5 mA
|
| Main I.C. Base Part |
LM5576
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |