The LM5085EVAL evaluation board provides the design engineer with a fully functional buck regulator, employing the LM5085 PFET switching controller which uses the constant on-time (COT) operating principle. This evaluation board provides a 5V output over an input range of 5.5V to 55V. The circuit delivers load currents to 4.5A, with current limit set at 7.6A.
The board’s specification are:
Input Voltage: 5.5V to 55V, 60V maximum
Maximum load current: 4.5A for VIN >8V
Minimum load current: 0A
Current Limit Threshold: ≊7.6A
Measured Peak Efficiency: 97.2% (VIN = 5.5V, IOUT = 0.6Amps)
Nominal Switching Frequency: 300 kHz
Size: 3.1 in. x 1.5 in. x 0.78 in
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | LM5085EVAL/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
4.5 A
|
| Voltage In |
5.5 ~ 55 V
|
| Efficiency @ Conditions |
>87%, 24V in, 5V @ 2 ~ 4 A
>82%, 55V in, 5V @ 2 ~ 4 A |
| Voltage Out Range |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
300 kHz
|
| Standby Current [Typical] |
345 µA
|
| Quiescent Current [Typical] |
1.3 mA
|
| Component Count + Extras |
20 + 7
|
| Internal Switch |
No
|
| Design Author |
Texas Instruments
|
| Application / Target Market | |
| Standby Current [Maximum] |
200 µA
|
| Quiescent Current [Maximum] |
1.8 mA
|
| Main I.C. Base Part |
LM5085
|
| Date Created By Author | 2008-10 |
| Date Added To Library | 2013-02 |