DC2275A: 120V @ 25 ~ 80mA, 10 ~ 48V in

Summary

DC2275A features the LT8331 in boost configuration. The demo circuit demonstrates small size and low component count. The boost is designed to convert a 10V to 48V source to 120V at 25mA to 80mA. DC2275A includes an optional circuit on the back of the board for a charge pump that can be used to double the output voltage. The default mode for this application is pulse-skip mode, but removal of R13 allows for other modes to be used for different applications. A jumper from sync to ground will put the converter in Burst Mode operation, or an external clock can be used to synchronize the converter to an external frequency.

The LT8331 can operate with inputs as high as 100V but in this demo circuit, the input is limited by the voltage rating of the input capacitor. The LT8331 includes many other features such as synchronization to external clock, user configurable under voltage lockout, soft-start, frequency foldback, and it is easily configured as boost, SEPIC or inverting converter. The LT8331 IC data sheet gives a complete description of the device, operation and application information.

Burst Mode operation consumes as low as 6µA quiescent current to maintain high efficiency at very low output currents, while keeping typical output ripple below 20mV.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 505-DC2275A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 120 V
Current Out 80 mA
Voltage In 10 ~ 48 V
Efficiency @ Conditions >89%, 24V in, 120V @ 20 ~ 55 mA
>80%, 12V in, 120V @ 7 ~ 25 mA
Voltage Out Range - Fixed
Features Frequency Foldback
Soft Start
Synchronizable
Under Voltage Protection, Brown-Out
Switching Frequency 200 kHz
Standby Current [Typical] 2 µA
Quiescent Current [Typical] 800 µA
Component Count + Extras 15 + 17
Internal Switch Yes
Design Author Linear Technology
Application / Target Market Medical
Portable Devices
Power: Industrial Power
Telecom
Standby Current [Maximum] 5 µA
Quiescent Current [Maximum] 1.15 mA
Main I.C. Base Part LT8331
Date Created By Author 2015-11
Date Added To Library 2019-02

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media