Demonstration circuit 2131A is a current mode DC/DC step-down Silent Switcher® buck regulator featuring the LTC®3623. The board operates from an input range of 4V to 15V, and provides ±5A of output current. The output voltage of the demonstration board can be set from 0V to VIN - 0.5V.
It operates at 1MHz and may be synchronized to an external clock. A soft-start feature controls output voltage slew rate at start-up, reducing current surge and voltage overshoot. A power good output and current monitor signal are provided. Discontinuous conduction mode can be selected with a jumper. The demonstration board has options for cable drop compensation, negative output voltage and input voltage regulation.
This board is suitable for a wide range of battery-powered, point-of-load, DDR memory, Thermo Electric Cooler (TEC) systems and other applications. The LTC3623 is available in a low profile, 24-pin QFN package. For other output requirements, see the LTC3623 data sheet.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-DC2131A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
0 ~ (Vin - 0.5 V)
|
| Current Out |
5 A
|
| Voltage In |
4 ~ 15 V
|
| Efficiency @ Conditions |
>90%, 12V in, 5V @ 0.1 ~ 5 A
|
| Voltage Out Range |
0 ~ 14.5 V
|
| Features |
Current Foldback Protection
Light Load Mode Over Voltage Protection Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection |
| Switching Frequency |
400 kHz ~ 4 MHz
|
| Standby Current [Typical] |
1 µA
|
| Quiescent Current [Typical] |
1.5 mA
|
| Component Count + Extras |
25 + 45
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Memory Back-up
Point of Load (PoL) Portable Devices |
| Standby Current [Maximum] |
5 µA
|
| Quiescent Current [Maximum] |
1.75 mA
|
| Main I.C. Base Part |
LTC3623
|
| Date Created By Author | 2016-11 |
| Date Added To Library | 2018-04 |