The TLV62585EVM-824 evaluation module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TLV62585 Buck Converter. The EVM operates from 2.5 to 5.5V input voltage. The output voltage is set to 1.8 V. Output currents can go up to 3 A. The TLV62585 comes in a small 2 x 2 mm² QFN package.
The TLV62585 device is a high-frequency synchronous step-down converter optimized for compact solution size and high efficiency. The device integrates switches capable of delivering an output current up to 3 A. At medium to heavy loads, the converter operates in pulse width modulation (PWM) mode with typical 1.5-MHz switching frequency. At light load, the device automatically enters Power Save Mode (PSM) to maintain high efficiency over the entire load current range. In shutdown, the current consumption is reduced to less than 2 μA.
The internal compensation circuit allows a compact solution and small external components. An internal soft start circuit limits the inrush current during startup. Other features like short circuit protection, thermal shutdown protection, output discharge and power good are built-in.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-48052-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
3 A
|
| Voltage In |
2.5 ~ 5.5 V
|
| Efficiency @ Conditions |
>90%, 5V in, 1.8V @ 11 mA ~ 2.5 A
>87%, 5V in, 1.8V @ 3 mA ~ 3 A |
| Voltage Out Range |
0.6 ~ Vin
|
| Features |
Light Load Mode
Over Current Protection Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.5 MHz
|
| Standby Current [Typical] |
700 nA
|
| Quiescent Current [Typical] |
35 µA
|
| Component Count + Extras |
8 + 11
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Motor Control
Point of Load (PoL) Portable Devices RF: WLAN Access Points Set-Top Boxes |
| Standby Current [Maximum] |
2 µA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
TLV62585
|
| Date Created By Author | 2017-07 |
| Date Added To Library | 2020-07 |