MAX17557EVKIT#: 5V @ 10A, 6.5 ~ 60V in

Summary

The MAX17557 5V-output evaluation kit (EV kit) provides a proven design to evaluate the MAX17557 high-voltage, high-efficiency, synchronous step-down DC-DC controller. The EV kit provides 5V/10A at the output from a 6.5V to 60V input supply. The switching frequency of the EV kit is preset to 350kHz for optimum efficiency and component size. The EV kit features Enable/UVLO Input, resistor programmable UVLO threshold, adjustable soft-start time, open-drain PGOOD output, and overcurrent and overtemperature protection.

The MAX17557 is a synchronous step-down controller that drives nMOSFETs. The device uses a constant frequency, peak-current-mode architecture. The IC supports current sensing using either an external current-sense resistor for accuracy or an inductor DCR for improved system efficiency. Current foldback limits MOSFET power dissipation under short-circuit conditions. The IC can start up monotonically into a prebiased output. The device offers discontinuous conduction mode (DCM) of operation to improve system efficiency under light loads.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MAX17557EVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 10 A
Voltage In 6.5 ~ 60 V
Efficiency @ Conditions >90%, 6.5V in, 5V @ 0.3 ~ 10 A
>85%, 12V in, 5V @ 0.2 ~ 10 A
Voltage Out Range 0.8 ~ 24 V
Features Current Foldback Protection
Current Limit (Adj. or Fixed)
Light Load Mode
Power Good Output
Pre-Biased Startup
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 100 kHz ~ 2.2 MHz
Standby Current [Typical] 6 µA
Quiescent Current [Typical] 1.5 mA
Component Count + Extras 35 + 1
Internal Switch No
Design Author Maxim Integrated Products
Application / Target Market Motor Control
Point of Load (PoL)
Power: Industrial Power
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part MAX17557
Date Created By Author 2017-08
Date Added To Library 2018-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media