MAX17245EVKIT#: 5V @ 3.5A, 6 ~ 36V in, Buck

Summary

The MAX17245 evaluation kit (EV kit) demonstrates the MAX17245 high-voltage, current-mode step-down converter with low operating current. The EV kit operates over a wide 6V to 36V input range and the output is set for 5V at 3.5A.

The EV kit comes with the MAX17245ETESA+ installed.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MAX17245EVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 3.5 A
Voltage In 6 ~ 36 V
Efficiency @ Conditions >83%, 14V in, 5V @ 0.15 ~ 3.5 A (400 kHz)
>78%, 14V in, 5V @ 0.3 ~ 3.5 A (2.2 MHz)
Voltage Out Range 1 ~ 10 V
Features Current Limit (Adj. or Fixed)
Current Sharing
PFM or PWM
Power Good Output
Shutdown, Enable, Standby
Soft Start
Spread Spectrum Modulation
Synchronizable
Thermal Protection
Switching Frequency 220 kHz ~ 2.2 MHz
Standby Current [Typical] 22 µA
Quiescent Current [Typical] 28 µA
Component Count + Extras 25 + 20
Internal Switch Yes
Design Author Maxim Integrated Products
Application / Target Market Point of Load (PoL)
Power: AC Adapters
Power: Auxiliary Power Supply
Standby Current [Maximum] 35 µA
Quiescent Current [Maximum] 40 µA
Main I.C. Base Part MAX17245
Date Created By Author 2016-03
Date Added To Library 2017-01

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 2

Quantity: