The MAX17244 evaluation kit (EV kit) demonstrates the MAX17244 high-voltage, current-mode step-down converter with low operating current. The EV kit operates over a wide 6V to 36V input range and the output is set for 5V at 2.5A.
The EV kit comes with the MAX17244ETESA+ installed.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
2.5 A
|
| Voltage In |
6 ~ 36 V
|
| Efficiency @ Conditions |
>80%, 14V in, 5V @ 0.001 ~ 0.5 A (400 kHz)
>75%, 14V in, 5V @ 0.001 ~ 0.5 A (2.2 MHz) |
| Voltage Out Range |
1 ~ 10 V
|
| Features |
Current Limit (Adj. or Fixed)
Current Sharing PFM or PWM Power Good Output Shutdown, Enable, Standby Soft Start Spread Spectrum Modulation Synchronizable Thermal Protection |
| Switching Frequency |
220 kHz ~ 2.2 MHz
|
| Standby Current [Typical] |
5 µA
|
| Quiescent Current [Typical] |
28 µA
|
| Component Count + Extras |
23 + 20
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
Point of Load (PoL)
Power: AC Adapters Power: Auxiliary Power Supply |
| Standby Current [Maximum] |
8 µA
|
| Quiescent Current [Maximum] |
40 µA
|
| Main I.C. Base Part |
MAX17244
|
| Date Created By Author | 2016-03 |
| Date Added To Library | 2017-01 |