The TPS6120xEVM-179 is specially designed and optimized to operate from a single-cell, two-cell, or three-cell alkaline, NiCd or NiMH, as well as a one-cell Li-Ion or Li-polymer battery. It is also used in single-cell fuel cell or solar cell battery applications where the input voltage is as low as 0.3V.
The TPS6120xEVM-179 operates from a 0.3V to 5.5V (starts up at 0.5V) input rail and provides a single output voltage up to 5.5V.
The TPS6120x is the industry’s lowest input-voltage boost converter, enabling portable electronic end equipment to draw power from new energy sources such as solar and micro-fuel cells.
The TPS6120xEVM-179 has three orderable EVMs:
TPS61200EVM-179 - Adjustable output voltage version preset at 3.3V.
TPS61201EVM-179 - Fixed 3.3V
TPS61202EVM-179 - Fixed 5.0V
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-TPS61201EVM-179-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
Up to 1.5 A
|
| Voltage In |
0.5 ~ 5.5 V
|
| Efficiency @ Conditions |
>77%, 1.8V in, 3.3V @ 30 ~ 500 mA
|
| Voltage Out Range |
- Fixed
|
| Features |
Light Load Mode
Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.4 MHz
|
| Standby Current [Typical] |
1.5 µA
|
| Quiescent Current [Typical] |
55 µA
|
| Component Count + Extras |
8 + 10
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Portable Devices USB Powered Devices |
| Standby Current [Maximum] |
3.5 µA
|
| Quiescent Current [Maximum] |
78 µA
|
| Main I.C. Base Part |
TPS61201
|
| Date Created By Author | 2007-04 |
| Date Added To Library | 2011-03 |