The Texas Instruments LMR23630AEVM evaluation module (EVM) helps designers evaluate the operation and performance of the LMR23630A wide-input Simple Switcher® buck regulator. This document describes the setup and the input / output connections of the EVM. Included are the board layout, schematic, and bill of materials.
The LMR23630 is a 36 V, 3A step-down synchronous regulator with 75µA quiescent current. With a wide input range from 4.5V to 36V, it is suitable for a wide range of applications from automotive to industry for power conditioning from unregulated sources. The LMR23630AEVM evaluation board is designed to provide the design engineer to evaluate the LMR23630 series operation and performance.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-44888-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
5 V |
| Current Out |
3 A
|
| Voltage In |
4.5 ~ 36 V
|
| Efficiency @ Conditions |
>85%, 12V in, 5 Vo @ 0.004 ~ 3 A
>85%, 12V in, 3.3 Vo @ 0.03 ~ 3 A >75%, 24V in, 5 Vo @ 0.007 ~ 3 A >75%, 24V in, 3.3 Vo @ 0.02 ~ 3 A >70%, 36V in, 5 Vo @ 0.003 ~ 3 A >65%, 36V in, 3.3 Vo @ 0.01 ~ 3 A |
| Voltage Out Range |
1 ~ 28 V
|
| Features | |
| Switching Frequency |
400 kHz
|
| Standby Current [Typical] |
2 µA
|
| Quiescent Current [Typical] |
75 µA
|
| Component Count + Extras |
18 + 16
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
Battery Chargers Power: Auxiliary Power Supply Power: Industrial Power Servers Telecom |
| Standby Current [Maximum] |
4 µA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LMR23630
|
| Date Created By Author | 2016-06 |
| Date Added To Library | 2017-03 |