TPS54A20EVM-770: 1.2V @ 10A, 9.2 ~ 14 Vin

Summary

This user’s guide contains information for the TPS54A20EVM-770 evaluation module (PWR770) as well as for the TPS54A20 dc/dc converter. Also included are the performance specifications, the schematic, and the bill of materials for the TPS54A20EVM-770.

The TPS54A20 dc/dc converter is a two-phase synchronous series capacitor buck converter designed to provide up to a 10-A output. The input (VIN) is rated for 8 V to 14 V. Rated input voltage and output current range for the evaluation module are given in Table 1.

This evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS54A20 regulator. The switching frequency is externally set at a nominal 2 MHz for each side, 4 MHz effective. The high-side and low-side MOSFETs are incorporated inside the TPS54A20 package along with the gate drive circuitry. The low drain-to-source on-resistance of the MOSFET allows the TPS54A20 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are internal to the integrated circuit (IC), and an external divider allows for an adjustable output voltage. Additionally, the TPS54A20 provides adjustable slow start and undervoltage lockout inputs. The absolute maximum input voltage is 15 V while switching and 17 V for non-switching conditions.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-44586-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.2 V
Current Out 10 A
Voltage In 9.2 ~ 14 V
Efficiency @ Conditions >80%, 9V in, 1.2V @ 2 ~ 10 A
>80%, 14V in, 1.2V @ 4 ~ 10 A
>80%, 12V in, 1.2V @ 3.1 ~ 10 A
Voltage Out Range 0.51 ~ 2 V
Features Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip
Over Voltage Protection
Power Good Output
Pre-Biased Startup
Shutdown, Enable, Standby
Soft Start
Synchronizable
Under Voltage Protection, Brown-Out
Switching Frequency 2 MHz
Standby Current [Typical] 47 µA
Quiescent Current [Typical] 6 mA
Component Count + Extras 26 + 18
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Memory Back-up
Power: Auxiliary Power Supply
RF: Base Stations
Telecom
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part TPS54A20
Date Created By Author 2015-12
Date Added To Library 2016-09

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: