| Manufacturer | onsemi |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | NCP3063SMDBCKEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
800 mA
|
| Voltage In |
3 ~ 40 V
|
| Efficiency @ Conditions |
>73%, 12V in, 3.3V @ 0.36 ~ 0.95 A
|
| Voltage Out Range |
4 ~ 25 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection PFM or PWM Shutdown, Enable, Standby Soft Start Thermal Protection Voltage Reference |
| Switching Frequency |
150 kHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
4 mA
|
| Component Count + Extras |
12 + 6
|
| Internal Switch |
Yes
|
| Design Author |
ONSemiconductor
|
| Application / Target Market |
Battery Chargers
Lighting: LED Commercial Lighting Lighting: LED Home Lighting Power: Auxiliary Power Supply |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
7 mA
|
| Main I.C. Base Part |
NCP3063
|
| Date Created By Author | 2006-08 |
| Date Added To Library | 2016-05 |