| Manufacturer | onsemi |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | NCP3020BGEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
10 A
|
| Voltage In |
4.7 ~ 28 V
|
| Efficiency @ Conditions |
>90%, 9V in, 3.3V @ 1.6 ~ 10 A
>90%, 12V in, 3.3V @ 2.6 ~ 10 A >88%, 15V in, 3.3V @ 3 ~ 10 A >87%, 18V in, 3.3V @ 4 ~ 10 A |
| Voltage Out Range |
0.6 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Short Circuit Protection Soft Start Under Voltage Protection, Brown-Out |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
5.9 mA
|
| Component Count + Extras |
35 + 14
|
| Internal Switch |
No
|
| Design Author |
ONSemiconductor
|
| Application / Target Market |
Computers
|
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
10 mA
|
| Main I.C. Base Part |
NCP3020
|
| Date Created By Author | 2014-01 |
| Date Added To Library | 2016-04 |