Design contains obsolete parts

MIC45208-2YMP EV: 5V @ 10A, 4.5 ~ 26V in, Buck

Summary

Micrel’s MIC45208 is a synchronous step-down regulator module, featuring a unique adaptive ON-time control architecture. The module incorporates a DC-to-DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package; simplifying the design and layout process for the end user.

This highly integrated solution expedites system design and improves product time-to-market. The internal MOSFETs and inductor are optimized to achieve high efficiency at a low output voltage. The fully optimized design can deliver up to 10A current under a wide input voltage range of 4.5 to 26 V, without requiring additional cooling.

The MIC45208-1 uses Micrel’s Hyper Light Load®, MIC45208-2 uses Micrel’s Hyper Speed Control™ architecture which enables ultra-fast load transient response, allowing for a reduction of output capacitance. The MiC45208 offers 1% output accuracy that can be adjusted from 0.8 to 5.5 V with two external resistors.

Specifications

Manufacturer Microchip Technology
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 576-4808-ND
Eval Board Supplier Microchip Technology
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 10 A
Voltage In 4.5 ~ 26 V
Efficiency @ Conditions >90%, 5V in, 3.3V @ 0.5 ~ 10 A
>90%, 12V in, 5V @ 2 ~ 10 A
>80%, 24V in, 5V @ 1.8 ~ 10 A
Voltage Out Range 0.8 ~ 5 V
Features Current Limit (Adj. or Fixed)
Power Good Output
Pre-Biased Startup
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency 600 kHz
Standby Current [Typical] 4 µA
Quiescent Current [Typical] 2.1 mA
Component Count + Extras 22 + 26
Internal Switch Yes
Design Author Microchip Technology
Application / Target Market FPGA / DSP / Processors
Medical
Networking
Point of Load (PoL)
Power: Industrial Power
Servers
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 3 mA
Main I.C. Base Part MIC45208-2
Date Created By Author 2014-10
Date Added To Library 2015-06

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: