DC1725A: 5V @ 2A, 1.8 ~ 4.5V in, Boost

Summary

The LT3759 is a current mode DC/DC controller operating over an input range of 1.6V to 42V, making it well suited for applications ranging from single-cell lithium-ion battery portable electronics to high voltage automotive and industrial power supplies. It also exhibits low shutdown quiescent current of 1μA, making it an ideal fit for battery operated systems.

Thanks to a novel FBX pin architecture, the LT3759 can be connected directly to a divider from either a positive or negative output feedback voltage to ground. It also packs many popular features such as softstart, input undervoltage lockout, adjustable frequency and synchronization in a small 12-lead exposed pad MSOP package.

Demonstration circuit 1725A features LT3759 in a 485 kHz boost converter, designed for a 5V/2A output from a 1.8V to 4.5V input. The demo circuit configures the shutdown voltage at typical 1.70V, which means that the input voltage can be dropped to as low as 1.70V, once it starts up. The start-up voltage is set at 2.5V but can be adjusted by changing R1 and R2 values.

The LT3759 data sheet gives a complete description of the part, operation and application information. The data sheet must be read in conjunction with this quick start guide.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 505-DC1725A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 2 A
Voltage In 1.8 ~ 4.5 V
Efficiency @ Conditions >88%, 4.5V in, 5V @ 0.6 ~ 2 A
>85%, 2.5V in, 5V @ 0.6 ~ 2 A
>80%, 1.8V in, 5V @ 0.36 ~ 2 A
Voltage Out Range 4.85 ~ 5.15 V
Features Current Limit (Adj. or Fixed)
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Under Voltage Protection, Brown-Out
Switching Frequency 485 kHz
Standby Current [Typical] 100 nA
Quiescent Current [Typical] 2 mA
Component Count + Extras 21 + 13
Internal Switch Yes
Design Author Linear Technology
Application / Target Market Automotive
Portable Devices
Power: Auxiliary Power Supply
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 2.5 mA
Main I.C. Base Part LT3759
Date Created By Author 2011-08
Date Added To Library 2015-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: