This board allows the customer to evaluate the MIC23451, a fully integrated, triple-output, 2A, 3 MHz switching regulator that features HyperLight Load® mode and Power Good output indicators. The MIC23451 is highly efficient throughout the output current range, drawing just 24 µA of quiescent current for each channel in operation. The tiny 4 mm x 4 mm DFN package saves precious board space and requires few external components.
The MIC23451 provides accurate output voltage regulation under the most demanding conditions, with each channel responding extremely quickly to a load transient with exceptionally small output voltage ripple.
This board needs a single 20 W bench power source adjustable from 2.7 to 5.5 V. The loads can be either active (electronic load) or passive (resistor), and must be able to dissipate 10 W. It is ideal, but not essential, to have an oscilloscope available to view the circuit waveforms. The simplest tests require two voltage meters to measure input and output voltage. Efficiency measurements for a single channel require two voltage meters and two ammeters to prevent errors caused by measurement inaccuracies.
There is no reverse input protection on this board. Be careful when connecting the input source to make sure correct polarity is observed.
| Manufacturer | Microchip Technology |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | 576-4547-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
3 Non-Isolated
|
| Voltage Out: Highest Current First |
1.2V, 1.5V, 1.8V
|
| Current Out |
2A per Channel
|
| Voltage In |
2.7 ~ 5.5 V
|
| Efficiency @ Conditions |
>89%, 3V in, 1.8V @ 0.001 ~ 0.9 A
>88%, 3.6V in, 1.8V @ 0.001 ~ 0.9 A >81%, 5V in, 1.8V @ 0.001 ~ 1.9 A |
| Voltage Out Range |
1 ~ 3.3 V
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode PFM or PWM Power Good Output Shutdown, Enable, Standby Thermal Protection |
| Switching Frequency |
3 MHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
65 µA
|
| Component Count + Extras |
24 + 0
|
| Internal Switch |
Yes
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
FPGA / DSP / Processors
Point of Load (PoL) Security IP Camera Servers Set-Top Boxes |
| Standby Current [Maximum] |
5 µA
|
| Quiescent Current [Maximum] |
120 µA
|
| Main I.C. Base Part |
MIC23451
|
| Date Created By Author | 2013-10 |
| Date Added To Library | 2015-05 |