| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-DC2014A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
2.2 A
|
| Voltage In |
10 ~ 30 V
|
| Efficiency @ Conditions |
>82%, 30V in, 5V @ 0.6 ~ 2.2 A
>82%, 24V in, 5V @ 0.4 ~ 2.2 A >81%, 10V in, 5V @ 0 ~ 2 A |
| Voltage Out Range |
4.75 ~ 5.25 V
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode Short Circuit Protection Shutdown, Enable, Standby Soft Start Temperature Compensation Under Voltage Protection, Brown-Out |
| Switching Frequency |
345 kHz
|
| Standby Current [Typical] |
106 µA
|
| Quiescent Current [Typical] |
380 µA
|
| Component Count + Extras |
20 + 4
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Automotive
Medical Power: Auxiliary Power Supply Power: Industrial Power |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LT8302
|
| Date Created By Author | 2013-10 |
| Date Added To Library | 2015-05 |