| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-37107-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Inverting
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
-3.3 V
-5 V -12 V -15 V |
| Current Out |
2 A
|
| Voltage In |
4.5 ~ 40 V
|
| Efficiency @ Conditions |
>82%, 5V in, -15V @ 0.05 ~ 0.2 A
>82%, 5V in, -12V @ 0.05 ~ 0.3 A >80%, 5V in, -5V @ 0.05 ~ 0.5 A >80%, 36V in, -15V @ 0.25 ~ 1.4 A >80%, 36V in, -12V @ 0.3 ~ 1.75 A >75%, 5V in, -3.3V @ 30 ~ 70 mA >75%, 36V in, -5V @ 0.1 ~ 2 A >72%, 36V in, -3.3V @ 0.1 ~ 2 A |
| Voltage Out Range |
-3 ~ -17 V
|
| Features |
Over Current Protection
Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
700 ~ 900 MHz
|
| Standby Current [Typical] |
1.3 µA
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
17 + 12
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems Motor Control Power: Auxiliary Power Supply Power: Industrial Power |
| Standby Current [Maximum] |
4 µA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LMZ34002
|
| Date Created By Author | 2013-07 |
| Date Added To Library | 2014-05 |