| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-37455-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
650 mA
|
| Voltage In |
2.7 ~ 5.5 V
|
| Efficiency @ Conditions |
>90%, 5V in, 1.8V @ 0.19 ~ 0.46 A
>90%, 3.6V in, 1.8V @ 0.08 ~ 0.5 A >90%, 3.3V in, 1.8V @ 0.06 ~ 0.5 A >90%, 2.7V in, 1.8V @ 0.03 ~ 0.5 A >88%, 5.5V in, 1.8V @ 0.2 ~ 0.6 A |
| Voltage Out Range |
0.6 ~ 3.6 V
|
| Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out Voltage Reference |
| Switching Frequency |
2 MHz
|
| Standby Current [Typical] |
11 µA
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
6 + 11
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Point of Load (PoL)
|
| Standby Current [Maximum] |
18 µA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LMZ10500
|
| Date Created By Author | 2011-12 |
| Date Added To Library | 2014-05 |