| Manufacturer | Rohm Semiconductor |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | BD9673AEFJ_EVK-ND |
| Eval Board Supplier | Rohm Semiconductor |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 V
1.8 V 3.3 V 5 V |
| Current Out |
1.5 A
|
| Voltage In |
7 ~ 42 V
|
| Efficiency @ Conditions |
>90%, 12V in, 5V @ 0.2 ~ 1.5 A
>85%, 24V in, 5V @ 0.3 ~ 1.5 A |
| Voltage Out Range |
1 ~ Vcc x 0.7
|
| Features |
Shutdown, Enable, Standby
Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
300 kHz
|
| Standby Current [Typical] |
0 µA
|
| Quiescent Current [Typical] |
1 mA
|
| Component Count + Extras |
12 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Rohm
|
| Application / Target Market |
Point of Load (PoL)
|
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] |
2 mA
|
| Main I.C. Base Part |
BD9673
|
| Date Created By Author | 2013-08 |
| Date Added To Library | 2014-01 |