| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-DC1724A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
600 mA
|
| Voltage In |
5.6 ~ 36 V
|
| Efficiency @ Conditions |
>85%, 12V in, 5V @ 160 ~ 600 mA
>80%, 24V in, 5V @ 260 ~ 600 mA >75%, 36V in, 5V @ 280 ~ 600 mA |
| Voltage Out Range |
1.2 ~ 18 V
|
| Features |
Light Load Mode
Power Good Output Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
900 nA
|
| Quiescent Current [Typical] |
5 µA
|
| Component Count + Extras |
8 + 18
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Automotive
Point of Load (PoL) Portable Devices Power: Auxiliary Power Supply Power: Industrial Power |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
9 µA
|
| Main I.C. Base Part |
LTM8029
|
| Date Created By Author | 2011-11 |
| Date Added To Library | 2013-12 |