| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-10950-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Topology |
Step Up/Down
Switch Cap, Charge Pump |
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
300 mA
|
| Voltage In |
2.7 ~ 5.4 V
|
| Efficiency @ Conditions |
>65%, 2.6 ~ 5.5V @ 300 mA
|
| Voltage Out Range |
- Not Given
|
| Features |
Low Battery Warning
Power Good Output Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
| Switching Frequency |
320 kHz
|
| Standby Current [Typical] |
50 nA
|
| Quiescent Current [Typical] |
60 µA
|
| Component Count + Extras |
10 + 3
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Audio: MP3 Players
Portable Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
100 µA
|
| Main I.C. Base Part |
TPS60130
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |