| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADP2108-1.3-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.3 V
|
| Current Out |
600 mA
|
| Voltage In |
2.3 ~ 5.5 V
|
| Efficiency @ Conditions |
>80%, 2.7V in, 1.0V @ 3 ~ 370 mA
>76%, 4.5V in, 1.0V @ 30 ~ 600 mA >75%, 3.6V in, 1.0V @ 20 ~ 600 mA |
| Voltage Out Range |
- Fixed
|
| Features |
Current Limit (Adj. or Fixed)
Electrolytic Free Light Load Mode Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
3 MHz
|
| Standby Current [Typical] |
200 nA
|
| Quiescent Current [Typical] |
18 µA
|
| Component Count + Extras |
4 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Audio: MP3 Players
Digital Cameras GPS Portable Devices RF: Wireless Sensor |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
30 µA
|
| Main I.C. Base Part |
ADP2108
|
| Date Created By Author | |
| Date Added To Library | 2019-05 |