| Manufacturer | Touchstone Semiconductor |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | TS3300DB-ND |
| Eval Board Supplier | Touchstone Semiconductor |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Isolated
|
| Voltage Out: Factory Set |
3 V
|
| Current Out |
100 mA
|
| Voltage In |
0.6 ~ 4.5 V
|
| Efficiency @ Conditions |
>80%, 1.2V in, 3V @ 1 ~ 35 mA
>80%, 1.2V in, 1.8V @ 0.1 ~ 80 mA |
| Voltage Out Range |
1.8 ~ 5.2 V
|
| Features |
Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip Shutdown, Enable, Standby |
| Switching Frequency |
- Not Given
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
3.5 µA
|
| Component Count + Extras |
13 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Touchstone Semiconductor
|
| Application / Target Market |
Audio: MP3 Players
Energy Harvesting Medical Portable Devices RF / Wireless RF: Metering RF: Wireless Sensor |
| Standby Current [Maximum] |
100 nA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
TS3300
|
| Date Created By Author | |
| Date Added To Library | 2013-06 |