The STEVAL-IHM029V1 is a low-cost universal motor control demonstration board designed for the home appliance market, with particular focus on vacuum cleaners, food processors and power tools.
This system features the 20-pin, 8-bit STM8S103F2 microcontroller running at 16 MHz (RC user-trimmable internal RC clock), featuring 4 KB of Flash memory, a 10-bit A/D converter, 8/16 bit timers, communication interfaces and 640 bytes E2PROM.
The power supply circuitry is based on the VIPer16LN, an off-line converter with an 800V avalanche-rugged power section, operating at 60 kHz.
The STEVAL-IHM029V1 can control any universal motor up to 2000 W, thanks to the T1235H, a 12 A 600 V high temperature Triac. The motor control is based on phase-angle. In order to limit the in-rush current and possible current peaks, the demonstration board features a soft-start routine and a smooth power change function. The board has passed the pre-compliance tests for EMC directives IEC 61000-4-4 (burst up to 8 kV) and IEC 61000-4-5 (surge up to 2 kV).
In standby mode, the STEVAL-IHM029V1 has an overall standby power consumption below 300 mW.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-10752-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Voltage In |
90 ~ 265 VAC
|
| Number of Motors and Type |
1, Universal Motor
|
| Power / Current Out |
2 kW
|
| Features |
Soft Start
Status Indication |
| Component Count + Extras |
48 + 5
|
| Application / Target Market |
White Goods
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STM8S103F2
T1235H VIPer16LN |
| Date Created By Author | 2010-06 |
| Date Added To Library | 2013-06 |