The ADP2300/ADP2301 are compact, constant-frequency, current-mode, step-down dc-to-dc regulators with an integrated power MOSFET. The ADP2300/ADP2301 evaluation boards are complete solutions that allow the user to evaluate the performance of the regulators. There are two frequency options available: the ADP2300 runs at 700 kHz, and the ADP2301 runs at 1.4 MHz. These options allow the user to make design decisions based on the trade-off between efficiency and the size of the total solution.
The ADP2300/ADP2301 provide accurate (±2%) output regulation for load currents up to 1.2A. Current-mode control provides fast and stable line and load transient performance. The precision, EN pin, threshold voltage allows the ADP2300/ADP2301 to be sequenced from other input/output supplies. The EN pin can also be used as a programmable UVLO input by using a resistive divider.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADP2301-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
1.2 A
|
| Voltage In |
3 ~ 20 V
|
| Efficiency @ Conditions |
>88%, 12V in, 5V @ 0.1 ~ 1.2 A
>85%, 12V in, 3.3V @ 0.2 ~ 1.2 A >82%, 12V in, 2.5V @ 0.15 ~ 1.2 A >76%, 12V in, 1.8V @ 0.15 ~ 1.2 A >70%, 12V in, 1.5V @ 0.2 ~ 1 A |
| Voltage Out Range |
0.8 ~ 0.85 × Vin
|
| Features |
Light Load Mode
Over Current Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
700 kHz
|
| Standby Current [Typical] |
18 µA
|
| Quiescent Current [Typical] |
640 µA
|
| Component Count + Extras |
10 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Medical
Point of Load (PoL) Telecom USB Powered Devices |
| Standby Current [Maximum] |
35 µA
|
| Quiescent Current [Maximum] |
800 µA
|
| Main I.C. Base Part |
ADP2300
|
| Date Created By Author | |
| Date Added To Library | 2013-07 |