The ADP2441 evaluation board is a complete, dc-to-dc switch-ing regulator design based on the ADP2441, a configurable, 1 A, synchronous step-down, dc-to-dc regulator.
The ADP2441 is a synchronous, step-down dc-to-dc switching regulator that uses a current mode pulse-width modulation (PWM) control scheme at medium-to-heavy load currents for high efficiency and smoothly transitions to a pulse skip mode at light loads to conserve power. The power switch and synchronous rectifier are integrated for minimal external part count and high efficiency. The ADP2441 is optimized for operation with small ferrite core inductors and ceramic capacitors to deliver the maximum output power per square millimeter of the PCB board area.
The ADP2441-EVALZ is available with 5 V at 1 A output, switching frequency set to 500 kHz. If needed, the ADP2441 evaluation board configuration can be modified by changing the values of the appropriate passive components.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-ADP2441-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
1 A
|
| Voltage In |
6 ~ 36 V
|
| Efficiency @ Conditions |
>92%, 12V in, 5V @ 0.33 ~ 1 A
>92%, 12V in, 3V @ 0.16 ~ 1 A >85%, 36V in, 5V @ 0.33 ~ 1 A >85%, 24V in, 5V @ 0.3 ~ 1 A >85%, 24V in, 3V @ 0.2 ~ 1 A >80%, 36V in, 3V @ 0.3 ~ 1 A |
| Voltage Out Range |
0.6 ~ 32.4 V
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode Over Current Protection Power Good Output Shutdown, Enable, Standby Soft Start Voltage Tracking |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
10 µA
|
| Quiescent Current [Typical] |
1.7 mA
|
| Component Count + Extras |
16 + 19
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Point of Load (PoL)
|
| Standby Current [Maximum] |
15 µA
|
| Quiescent Current [Maximum] |
2 mA
|
| Main I.C. Base Part |
ADP2441
|
| Date Created By Author | 2012-01 |
| Date Added To Library | 2013-03 |