Design contains obsolete parts

ISL8225MEVAL3Z: 0.6 ~ 6V @ 30A, 4.5 ~ 20V in

Summary

The ISL8225M is a complete, dual step-down switching mode DC/DC module. The dual outputs can easily be paralleled for single-output, high-current use. It is easy to apply this high-power, current-sharing DC/DC power module to power-hungry datacom, telecom, and FPGA applications. All that is needed in order to have a complete, 30A design ready for use are the ISL8225M, a few passive components, and VOUT setting resistors.

The ease of use virtually eliminates design and manufacturing risks while dramatically improving time to market. The simplicity of the ISL8225M is its off-the-shelf, unassisted implementation. Patented module structure allows for higher power density and better efficiency than competing solutions. Patented current sharing in multi-phase operation greatly reduces ripple currents, BOM costs, and complexity.

The ISL8225MEVAL3Z evaluation board enables a single output by paralleling two phases to deliver 30A continuous load current. The ISL8225M supports input voltage from 4.5 V to 20 V and the output voltage ranges from 0.6 V to 6 V. With the single resistor modification, the output voltage can be easily adjusted to different voltages.

Specifications

Manufacturer Renesas Electronics Corporation
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ISL8225MEVAL3Z-ND
Eval Board Supplier Renesas Electronics Corporation
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1 V
1.2 V
1.5 V
2.5 V
3.3 V
5 V
5.5 V
Current Out 30 A
Voltage In 4.5 ~ 20 V
Efficiency @ Conditions >92%, 5V in, 2.5V @ 4~ 30 A
>90%, 5V in, 1.8V @ 4 ~ 30 A
>90%, 12V in, 2.5V @ 10 ~ 30 A
>89%, 5V in, 1.5V @ 4 ~ 30 A
>87%, 5V in, 1.2V @ 4 ~ 30 A
>87%, 12V in, 1.8V @ 10 ~ 30 A
>85%, 5V in, 1V @ 4 ~ 30 A
>85%, 12V in, 1.5V @ 7 ~ 30 A
>85%, 12V in, 1.2V @ 10 ~ 30 A
>80%, 12V in, 1V @ 7 ~ 30 A
Voltage Out Range 0.6 ~ 6 V
Features Current Sharing
Over Current Protection
Over Voltage Protection
Power Good Output
Remote Sensing
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 510 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 131 mA
Component Count + Extras 20 + 17
Internal Switch Yes
Design Author Intersil
Application / Target Market Computers
Medical
Point of Load (PoL)
Power: Industrial Power
Servers
Telecom
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part ISL8225M
Date Created By Author 2012-12
Date Added To Library 2013-07

Media