| Manufacturer | Infineon Technologies |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | IRDC3894-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 V
|
| Current Out |
12 A
|
| Voltage In |
12 V
|
| Efficiency @ Conditions |
>85%, 12V in, 1.2V @ 2 ~ 11.8 A
|
| Voltage Out Range |
0.86 x Vin
|
| Features |
Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip Over Current Protection Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out Voltage Reference |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
14 mA
|
| Component Count + Extras |
40 + 4
|
| Internal Switch |
Yes
|
| Design Author |
Infineon Technologies
|
| Application / Target Market |
Point of Load (PoL)
Servers Telecom |
| Standby Current [Maximum] |
100 µA
|
| Quiescent Current [Maximum] |
18 mA
|
| Main I.C. Base Part |
IR3894
|
| Date Created By Author | 2013-01 |
| Date Added To Library | 2020-07 |