| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-29315-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
24 V
|
| Current Out |
450 mA (5V in)
1.2 A (12V in) |
| Voltage In |
2.9 ~ 18 V
|
| Efficiency @ Conditions |
>95%, 12V in, 24V @ 0.2 ~ 1.2 A
>90%, 5V in, 24V @ 100 ~ 300 mA |
| Voltage Out Range |
- Not Given
|
| Features |
Light Load Mode
Over Current Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
750 kHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
17 + 14
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market | |
| Standby Current [Maximum] |
1.5 µA
|
| Quiescent Current [Maximum] |
3.5 mA
|
| Main I.C. Base Part |
TPS61175
|
| Date Created By Author | 2008-12 |
| Date Added To Library | 2012-12 |