The MAX17681EVKITB is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681 high-efficiency, iso-buck DC-DC converter.
The EV kit operates over a wide input-voltage range of 17V to 36V and uses primary-side feedback to regulate the output voltage. The EV kit has two output configurations. In configuration one the output is programmed to ±7V @ 100mA, with ±8% output voltage regulation. The second configuration uses a post regulator, MAX17651 to produce ±5V @ 50mA with < ±3% regulation.
The EV kit comes installed with the MAX17681 in a 10-pin(3mm x 2mm) TDFN package and MAX17651 in a 6-lead TSOT package.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | MAX17681EVKITB#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
±5V
±7V |
| Current Out |
50mA per Channel
100mA per Channel |
| Voltage In |
17 ~ 36 V
|
| Efficiency @ Conditions |
>85%, 36V in, ±7V @ 70 ~ 100 mA
>85%, 24V in, ±7V @ 50 ~ 100 mA >85%, 17V in, ±7V @ 35 ~ 100 mA |
| Voltage Out Range |
0.9 ~ 0.96 x Vin
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
200 kHz
|
| Standby Current [Typical] |
900 nA
|
| Quiescent Current [Typical] |
1.9 mA
|
| Component Count + Extras |
37 + 1
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
Medical
Point of Load (PoL) Power: Auxiliary Power Supply RF: Metering |
| Standby Current [Maximum] |
3.5 µA
|
| Quiescent Current [Maximum] |
2.8 mA
|
| Main I.C. Base Part |
MAX17681
|
| Date Created By Author | 2015-06 |
| Date Added To Library | 2017-07 |