Design contains obsolete parts

MIC23451-AAAYFL EV: 1.2, 1.5, and 1.8V @ 2A, 2.7 ~ 5.5Vin

Summary

This board allows the customer to evaluate the MIC23451, a fully integrated, triple-output, 2A, 3 MHz switching regulator that features HyperLight Load® mode and Power Good output indicators. The MIC23451 is highly efficient throughout the output current range, drawing just 24 µA of quiescent current for each channel in operation. The tiny 4 mm x 4 mm DFN package saves precious board space and requires few external components.

The MIC23451 provides accurate output voltage regulation under the most demanding conditions, with each channel responding extremely quickly to a load transient with exceptionally small output voltage ripple.

This board needs a single 20 W bench power source adjustable from 2.7 to 5.5 V. The loads can be either active (electronic load) or passive (resistor), and must be able to dissipate 10 W. It is ideal, but not essential, to have an oscilloscope available to view the circuit waveforms. The simplest tests require two voltage meters to measure input and output voltage. Efficiency measurements for a single channel require two voltage meters and two ammeters to prevent errors caused by measurement inaccuracies.

There is no reverse input protection on this board. Be careful when connecting the input source to make sure correct polarity is observed.

Specifications

Manufacturer Microchip Technology
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number 576-4547-ND
Eval Board Supplier Microchip Technology
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 3 Non-Isolated
Voltage Out: Highest Current First 1.2V, 1.5V, 1.8V
Current Out 2A per Channel
Voltage In 2.7 ~ 5.5 V
Efficiency @ Conditions >89%, 3V in, 1.8V @ 0.001 ~ 0.9 A
>88%, 3.6V in, 1.8V @ 0.001 ~ 0.9 A
>81%, 5V in, 1.8V @ 0.001 ~ 1.9 A
Voltage Out Range 1 ~ 3.3 V
Features Current Limit (Adj. or Fixed)
Light Load Mode
PFM or PWM
Power Good Output
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency 3 MHz
Standby Current [Typical] 100 nA
Quiescent Current [Typical] 65 µA
Component Count + Extras 24 + 0
Internal Switch Yes
Design Author Microchip Technology
Application / Target Market FPGA / DSP / Processors
Point of Load (PoL)
Security IP Camera
Servers
Set-Top Boxes
Standby Current [Maximum] 5 µA
Quiescent Current [Maximum] 120 µA
Main I.C. Base Part MIC23451
Date Created By Author 2013-10
Date Added To Library 2015-05

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: