The TIDA-00783 reference design is a triple output wide Vin power module reference design. It provides three output voltages: 3.3V, 1.8V and 1.2V, and total 6W power, and has a wide input range of 4.5V to 40V. The reference design features the LMZ36002 wide Vin power module and LMZ20502 nano module from SIMPLE SWITCHER®.
The layout is optimized for space constrained application, and the total solution size is about 400 mm2.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
3 Non-Isolated
|
| Voltage Out: Highest Current First |
1.8V, 1.2V, 3.3V
|
| Current Out |
1A, 1A, 900mA
|
| Voltage In |
4.5 ~ 40 V
|
| Efficiency @ Conditions |
>85%, 4.5V in, 0.06 ~ 0.52 A
>80%, 12V in, 0.08 ~ 0.7 A >75%, 24V in, 0.19 ~ 0.78 A >70%, 40V in, 0.21 ~ 0.8 A |
| Voltage Out Range |
0.8 ~ 3.6 V (LMZ20502), 2.5 ~ 7.5 V (LMZ36002)
|
| Features |
Current Limit (Adj. or Fixed)
Power Good Output Remote Sensing Shutdown, Enable, Standby Soft Start Synchronizable |
| Switching Frequency |
400 kHz (LMZ36002), 3 MHz (LMZ20502)
|
| Standby Current [Typical] |
700 nA
|
| Quiescent Current [Typical] |
490 µA
|
| Component Count + Extras |
25 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Medical
Motor Control Point of Load (PoL) |
| Standby Current [Maximum] |
1.5 µA
|
| Quiescent Current [Maximum] |
620 µA
|
| Main I.C. Base Part |
LMZ20502
LMZ36002 |
| Date Created By Author | 2015-10 |
| Date Added To Library | 2016-01 |