Demonstration circuit DC1872A features the LTM®4637EV, a high efficiency, high density switch mode step-down power μModule® regulator. The input voltage range is from 4.5V to 20V. The output voltage is jumper programmable from 1.0V to 1.8V with a rated load current of 20A. Derating is necessary for certain VIN, VOUT, frequency and thermal conditions.
The DC1872A offers the TRACK/SS pin, allowing the user to program output tracking or soft-start period. The DC1872A allows the user to choose pulse-skipping mode or Burst Mode® operation for higher efficiency at light load conditions.
The LTM4637 data sheet must be read in conjunction with this demo manual prior to working on or modifying demo circuit DC1872A.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1872A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1 V
1.2 V 1.5 V 1.8 V |
| Current Out |
20 A
|
| Voltage In |
4.5 ~ 20 V
|
| Efficiency @ Conditions |
>88%, 8V in, 1.8V @ 4 ~ 20 A
>88%, 5V in, 1.8V @ 2 ~ 20 A >86%, 12V in, 1.8V @ 5.5 ~ 20 A >84%, 16V in, 1.8V @ 7 ~ 20 A >82%, 5V in, 1.0V @ 2 ~ 20 A >82%, 20V in, 1.8V @ 10 ~ 20 A >81%, 8V in, 1.0V @ 3 ~ 20 A >79%, 12V in, 1.0V @ 4.5 ~ 20 A >76%, 16V in, 1.0V @ 6 ~ 20 A >73%, 20V in, 1.0V @ 8 ~ 20 A |
| Voltage Out Range |
0.6 ~ 5.5 V
|
| Features |
Current Foldback Protection
Current Limit (Adj. or Fixed) Current Sharing Over Voltage Protection Shutdown, Enable, Standby Soft Start Thermal Protection Voltage Tracking |
| Switching Frequency |
520 kHz
|
| Standby Current [Typical] |
40 µA
|
| Quiescent Current [Typical] |
54 mA
|
| Component Count + Extras |
14 + 61
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Medical
Power: Industrial Power Servers Telecom |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LTM4637
|
| Date Created By Author | 2012-11 |
| Date Added To Library | 2013-12 |