The ADP2108 is a high efficiency, low quiescent current step-down dc-to-dc converter manufactured in two different packages. The total solution requires only three tiny external components. To ensure the longest battery life in portable applications, the ADP2108 has a power save mode that reduces the switching frequency under light load conditions. The ADP2108 runs on input voltages of 2.3 V to 5.5 V, which allows for single lithium or lithium polymer cell, multiple alkaline or NiMH cell, PCMCIA, USB, and other standard power sources. The maximum load current of 600 mA is achievable across the input voltage range.
The ADP2108 is available in fixed output voltages of 3.3 V, 3.0 V, 2.5 V, 2.3 V, 1.82 V, 1.8 V, 1.5 V, 1.3 V, 1.2 V, 1.1 V, and 1.0 V. The ADP2108 has an internal soft start and is internally compensated. During logic controlled shutdown, the input is disconnected from the output and the ADP2108 draws less than 1 μA from the input source. Other key features include undervoltage lockout to prevent deep battery discharge and soft start to prevent input current over-shoot at startup.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADP2108UJZ-REDYKIT-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
600 mA
|
| Voltage In |
2.3 ~ 5.5 V
|
| Efficiency @ Conditions |
>92%, 3.6V in, 3.3V @ 10 ~ 600 mA
>91%, 5.5V in, 3.3V @ 200 ~ 600 mA |
| Voltage Out Range |
- Not Given
|
| Features |
Light Load Mode
Over Current Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
3 MHz
|
| Standby Current [Typical] |
200 nA
|
| Quiescent Current [Typical] |
18 µA
|
| Component Count + Extras |
4 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Audio: MP3 Players
Digital Cameras Point of Load (PoL) Portable Devices RF / Wireless USB Powered Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
30 µA
|
| Main I.C. Base Part |
ADP2108
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |