STEVAL-ISA058V1: 5W, 5V @ 1A, 90 ~ 265V in

Summary

In consumer applications like LCD TVs, DVD players, set-top boxes and others, it is desirable to be able to switch on or switch off the application directly from the remote control. It is therefore necessary to supply the remote control receiver even when the equipment is not in use (standby mode). In standby mode only a minimum load (in the range of a few tens of a mW) is present at the power supply output. Often there are a few mA of load present at the 5 V or 3.3 V power supply output. Even if no load is applied to the power converter, some power is still sunk by the mains to keep the converter alive. The load for the mains is constant (24 hours per day) giving a good contribution to the total consumption of the equipment.

Consumer equipment manufacturers often give different criteria for measuring the standby performance of a power supply, depending on both the characteristics of the equipment and their own considerations. In order to evaluate the standby power supply performance, a good starting point is the measurement of power consumption when the unit is not loaded.

The STEVAL-ISA058V1 demonstration board is presented with a power consumption of 30 mW in no load condition.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 5 V
Current Out 1 A
Output Power 5 W
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Short Circuit Protection
Soft Start
Thermal Protection
Efficiency @ Conditions >80%, 115V in, 5V @ 1.3 ~ 5 W
>77%, 230V in, 5V @ 1.3 ~ 5 W
No-load Input Power @ Voltage 13.7 mW @ 115 V
21.2 mW @ 230 V
Switching Frequency 60 kHz
Internal Switch Yes
Component Count + Extras 33 + 2
Voltage In 90 ~ 265 VAC
Design Author STMicroelectronics
Application / Target Market DVD/Blu-ray Players
LCD TV / Monitor
Power: Auxiliary Power Supply
Set-Top Boxes
White Goods
Main I.C. Base Part VIPer17L
Date Created By Author
Date Added To Library 2018-04

Media