The BM2P016T-EVK-001 evaluation board outputs 24V voltage from the input of 90Vac to 264Vac. The output current supplies rated 1A and up to 1.25A. BM2P016T which is PWM method DC/DC converter IC built-in 650V MOSFET is used.
The BM2P16T contributes to low power consumption by built-in a 650 V starting circuit. Built-in current detection resistor realizes compact power supply design. Current mode control imposes current limitation on every cycle, providing superior performance in bandwidth and transient response. The switching frequency is 65 kHz in fixed mode. At light load, frequency is reduced and high efficiency is realized. Built-in frequency hopping function contributes to low EMI. Low on-resistance 1.4 Ω 650 V MOSFET built-in contributes to low power consumption and easy design. The flywheel diode is a fast recovery diode of 6A/200 V RFN6BM2D, contributing to low power consumption. The conduction / radiation emission test is based on CISPR 22 Class B with best EMI design.
| Manufacturer | Rohm Semiconductor |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | BM2P016T-EVK-001-ND |
| Eval Board Supplier | Rohm Semiconductor |
| Eval Board |
Board not Stocked
|
| AC Voltage |
Universal (115 / 230V)
|
| Outputs and Type |
1 Isolated
|
| Voltage Out |
24 V
|
| Current Out |
1.25 A
|
| Output Power |
30 W
|
| Features |
Frequency Hopping
Light Load Mode Open Circuit Protection Over Current Protection Over Voltage Protection Short Circuit Protection Soft Start Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>89%, 230 VAC, 24V @ 750 ~ 1000 mA
>87%, 100 VAC in, 24V @ 500 ~ 1000 mA |
| No-load Input Power @ Voltage |
230 mW @ 230 V
|
| Switching Frequency |
65 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
41 + 2
|
| Voltage In |
85 ~ 264 VAC
|
| Design Author |
Rohm
|
| Application / Target Market |
HVAC
White Goods |
| Main I.C. Base Part |
BM2P016T
|
| Date Created By Author | 2017-10 |
| Date Added To Library | 2020-02 |