Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power supply board, comprehensive engineering report, product samples, unpopulated circuit board, data sheet and other related documentation.
Features
Low cost, low component count battery charger/adapter – replaces linear transformer based solutions
Optimized switching characteristics and low-side configuration of LNK520 minimizes EMI
Achieves greater than 10 dBµV margin to composite conducted limits
No Y1 safety capacitor required for EMI compliance
Ultra-low earth leakage current, <5 µA
Small low cost EE16 transformer - Provision for EE13 transformer for smaller size
Approximate constant voltage, constant current (CV/CC) primary sensed output characteristic
Efficiency greater than 65% across all line/load conditions
| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
5.5 V
|
| Current Out |
500 mA
|
| Output Power |
2.75 W
|
| Features |
Thermal Protection
|
| Efficiency @ Conditions |
>68%, 115 ~ 265V in, 5V @ 500 mA
|
| No-load Input Power @ Voltage |
190 mW @ 120 V
250 mW @ 240 V |
| Switching Frequency |
42 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
21 + 1
|
| Voltage In |
85 ~ 265 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Battery Chargers
Power: AC Adapters Power: Auxiliary Power Supply |
| Main I.C. Base Part |
LNK520
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |